You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Halo H1200G AC1200 Whole Home Mesh WiFi System, Triple Pack - 

HALO H1200G(3-PACK)

HALO H1200G(3-PACK) - Halo H1200G AC1200 Whole Home Mesh WiFi System, Triple Pack
HALO H1200G(3-PACK) - Halo H1200G AC1200 Whole Home Mesh WiFi System, Triple Pack
HALO H1200G(3-PACK) - Halo H1200G AC1200 Whole Home Mesh WiFi System, Triple Pack
HALO H1200G(3-PACK) - Halo H1200G AC1200 Whole Home Mesh WiFi System, Triple Pack
HALO H1200G(3-PACK) - Halo H1200G AC1200 Whole Home Mesh WiFi System, Triple Pack
HALO H1200G(3-PACK) - Halo H1200G AC1200 Whole Home Mesh WiFi System, Triple Pack
HALO H1200G(3-PACK) - Halo H1200G AC1200 Whole Home Mesh WiFi System, Triple Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MERCUSYS MERCUSYS
Manufacturer Part No:
HALO H1200G(3-PACK)
Order Code:
CS37381
Also Known As:
GTIN UPC EAN: 6957939001582
See all Technical Docs

Product Overview

The Halo system creates a unified, high speed mesh network with one WiFi name & password, ensuring fast and stable connectivity in every corner of your home. With Seamless Roaming, devices automatically switch between Halos as you move around your home, always getting the best signal to enjoy the fastest connection. The Halo also provides dual Ethernet ports for high speed wired connections.
  • Fast, stable connectivity throughout your home with dual band speeds up to 300Mb/s (2.4GHz) and 867Mb/s (5GHz)
  • High power antennas create a mesh network covering up to 3500 square feet (320m²)
  • Supports seamless roaming to ensure optimal signal strength wherever you are
  • Beamforming technology provides maximum wireless coverage for devices even if they are further away
  • Multi-mode operation for flexible use, supports Router and Access Point modes
  • Supports up to 100 connected devices, ideal for high density locations
  • Easily set up and control with the Mercusys app for mobile devices
  • Expand coverage by adding other devices from the Mercusys Halo H series
  • WPA-PSK & WPA2-PSK wireless security
  • Guest network functionality, QoS and parental controls for added security
  • H1200G Connections: 2x Auto Sensing Gigabit RJ45 LAN/WAN ports
  • H1200 Connections: 2x Fast Ethernet RJ45 LAN ports
  • Dimensions (HxWxD): 88x88x88mm

Contents

1x Halo H1200G unit, 2x H1200 unit, 3x AC adaptor, Ethernet cable and user guide

Footnotes

Note: Mercusys Halo H series and S series cannot be used together.

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6957939001582

5 In stock Need more?

???PF_PDP_RSP_SUP???

€71.3048 ( €87.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 3
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €71.3048 (€87.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --