You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Halo H30G AC1300 Whole Home Mesh WiFi System, Triple Pack -
HALO H30G(3-PACK)
- Manufacturer:
- MERCUSYS MERCUSYS
- Manufacturer Part No:
- HALO H30G(3-PACK)
- Order Code:
- CS34761
- Product Range
- Mercusys Halo H30G
- Also Known As:
- GTIN UPC EAN: 6957939000738
- Technical Datasheet:
- HALO H30G(3-PACK) Datasheet
Product Range Selector (Mercusys Halo H30G)
See all from this product rangeProduct Overview
- Fast, stable connectivity throughout your home with dual band speeds up to 400Mb/s (2.4GHz) and 867Mb/s (5GHz)
- High power antennas create a mesh network covering up to 3500 square feet (320m²)
- Supports seamless roaming and Smart Connect to ensure optimal signal strength wherever you are
- Beamforming technology provides maximum wireless coverage for devices even if they are far away or low-powered
- Supports up to 100 connected devices, ideal for high density locations
- App-based setup and management, available for Android and iOS devices
- WPA-PSK & WPA2-PSK wireless security
- Guest network functionality, QoS and parental controls for added security
- Connections: 2x Auto Sensing Gigabit RJ45 LAN/WAN ports
- Dimensions (HxWxD): 88x88x88mm
Contents
3x Halo unit, 3x AC adaptor, Ethernet cable and user guide
Footnotes
Product Information
- :
- Mercusys Halo H30G
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €90.7218 (€111.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.