You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Halo H32G AC1200 Whole Home Mesh WiFi System, Triple Pack -
HALO H32G(3-PACK)
- Manufacturer:
- MERCUSYS MERCUSYS
- Manufacturer Part No:
- HALO H32G(3-PACK)
- Order Code:
- CS37027
- Also Known As:
- GTIN UPC EAN: 6957939001544
- Technical Datasheet:
- HALO H32G(3-PACK) Datasheet
Product Range Selector (Mercusys Halo H30G)
See all from this product rangeProduct Overview
- Fast and reliable connectivity throughout your home with up to 320m² coverage
- Dual band wireless speeds up to 300Mb/s (2.4GHz) and 867Mb/s (5GHz)
- Supports seamless roaming to ensure optimal signal strength wherever you are
- Powerful integrated amplifiers with Beamforming technology to focus signals effectively
- Supports up to 100 connected devices, perfect for busy households
- Multi-mode operation with wireless router and Access Point modes
- Intuitive control and WiFi management with the Mercusys smartphone app
- Guest network functionality and comprehensive parental controls for added security
- H30G Connections: 2x Auto Sensing Gigabit RJ45 LAN/WAN ports
- H30 Connections: 2x Fast Ethernet 10/100 LAN ports
- Dimensions (HxWxD): 88x88x88mm
Contents
1x Halo H30G unit, 2x Halo H30 units, 3x AC adaptor, Ethernet cable and user guide
Product Information
- :
- Mercusys Halo H30G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €75.187 (€92.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.