You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Halo H70X AX1800 Whole Home Mesh WiFi 6 System, Twin Pack WPA3 -
HALO H70X(2-PACK)
- Manufacturer:
- MERCUSYS MERCUSYS
- Manufacturer Part No:
- HALO H70X(2-PACK)
- Order Code:
- CS35740
- Product Range
- Mercusys Halo H70X
- Also Known As:
- GTIN UPC EAN: 6957939000356
- Technical Datasheet:
- HALO H70X(2-PACK) Datasheet
Product Range Selector (Mercusys Halo H70X)
See all from this product rangeProduct Overview
- Omni-directional antennas create a mesh network covering up to 4000 square feet (350m²)
- Dual band WiFi 6 speeds up to 574Mb/s (2.4GHz) and 1201Mb/s (5GHz)
- OFDMA, MU-MIMO and 1024-QAM technology boost network speed and efficiency
- Powerful signal amplifiers with Beamforming technology
- BSS Colour marks signals from neighbouring networks to reduce congestion
- Self-healing design, Halos automatically choose the best connection route according to network stability
- Flexible multi-mode operation, supports Router and Access Point modes
- Mercusys app for intuitive network management and parental controls, available for Android and iOS devices
- Guest network functionality, QoS and device access alerts available through the app
- WPA/WPA2-PSK & WPA3 wireless security
- Three auto-sensing Gigabit LAN/WAN ports for high speed wired connections
- Dimensions (HxWxD): 84x128x81mm
Contents
2x Halo unit, 2x AC adaptor, Ethernet cable and user guide
Footnotes
Product Information
- :
- Mercusys Halo H70X
Technical Documents (1)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €149.3212 (€183.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.