You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Halo H80X AX3000 Whole Home Mesh WiFi 6 System, Triple Pack WPA3 - 

HALO H80X (3-PACK)

HALO H80X (3-PACK) - Halo H80X AX3000 Whole Home Mesh WiFi 6 System, Triple Pack WPA3
HALO H80X (3-PACK) - Halo H80X AX3000 Whole Home Mesh WiFi 6 System, Triple Pack WPA3
HALO H80X (3-PACK) - Halo H80X AX3000 Whole Home Mesh WiFi 6 System, Triple Pack WPA3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MERCUSYS MERCUSYS
Manufacturer Part No:
HALO H80X (3-PACK)
Order Code:
CS35504
Product Range
Mercusys Halo H80X
Also Known As:
GTIN UPC EAN: 6957939000837
See all Technical Docs

Product Range Selector (Mercusys Halo H80X)

See all from this product range

Product Overview

The Halo system lets you create a unified network with one WiFi name & password for seamless WiFi coverage throughout your home. Equipped with WiFi 6, the H80X delivers dual band speeds up to 3000Mb/s and intuitive app-based management with powerful parental controls. Supplied as a triple pack, the system covers 650m² (7000ft²) to eliminate dead zones anywhere in your home.
  • Dual band WiFi 6 speeds up to 574Mb/s (2.4GHz) and 2402Mb/s (5GHz)
  • OFDMA, MU-MIMO and 1024-QAM technology boost network speed and efficiency
  • Fast, stable connectivity for over 150 connected devices
  • Omni-directional antennas create a mesh network covering up to 7000 square feet (650m²)
  • Powerful signal amplifiers with Beamforming technology
  • Mercusys app for intuitive network management and parental controls, available for Android and iOS devices
  • Guest network functionality, QoS and device access alerts available through the app
  • WPA/WPA2-PSK & WPA3 wireless security
  • Three auto-sensing Gigabit LAN/WAN ports for high speed wired connections
  • Dimensions (HxWxD): 84x128x81mm
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

3x Halo unit, 3x AC adaptor, Ethernet cable and user guide

Footnotes

Note: Halo H series is not compatible with Halo S series devices.

Product Information


:
Mercusys Halo H80X

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6957939000837

2 In stock Need more?

???PF_PDP_RSP_SUP???

€216.1916 ( €265.92  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €216.1916 (€265.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --