You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Halo H90X AX6000 Whole Home Mesh WiFi System, Twin Pack WPA3 -
HALO H90X(2-PACK)
- Manufacturer:
- MERCUSYS MERCUSYS
- Manufacturer Part No:
- HALO H90X(2-PACK)
- Order Code:
- CS35984
- Product Range
- Mercusys Halo H90X
- Also Known As:
- GTIN UPC EAN: 6957939000967
- Technical Datasheet:
- HALO H90X(2-PACK) Datasheet
Product Range Selector (Mercusys Halo H90X)
See all from this product rangeHALO H90X(2-PACK) - You may also be interested in
Product Overview
- Dual band WiFi speeds up to 1148Mb/s (2.4GHz) and 4804Mb/s (5GHz)
- 1024-QAM Boosts raw speed by up to 25% when compared to older 256-QAM hardware
- MU-MIMO and OFDMA technology provide greater network capacity for connecting more devices
- Fast, simultaneous connectivity for over 150 connected devices
- Omni-directional antennas create a mesh network covering up to 6000 square feet (550m²)
- Powerful signal amplifiers with Beamforming technology and intelligent self-healing
- 2.5Gb/s Multi-Gigabit port for ultra-fast wired connections between local NAS devices
- Multi-mode flexibility with Router and Access Point operation modes
- Guest network functionality, QoS and device access alerts available through the app
- WPA-PSK/WPA2-PSK & WPA3 wireless security
- Three auto-sensing LAN/WAN ports (1x 2.5GbE, 2x Gigabit)
- Dimensions (HxWxD): 87x150x94mm
Contents
2x Halo unit, 2x AC adaptor, Ethernet cable and user guide
Footnotes
Product Information
- :
- Mercusys Halo H90X
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €252.8512 (€311.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.