You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AX1500 WiFi Range Extender, WPA3 -
ME60X
- Manufacturer:
- MERCUSYS MERCUSYS
- Manufacturer Part No:
- ME60X
- Order Code:
- CS37026
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6957939001674
- Technical Datasheet:
- ME60X Datasheet
Product Overview
- Dual band wireless speeds up to 1201Mb/s on 5GHz and 300Mb/s on 2.4GHz bands
- Compatible with EasyMesh to create a whole home mesh network
- Adaptive Path Selection automatically chooses the fastest connection to the router
- Boost network speeds using both WiFi bands with High Speed mode
- Turn the ME60X into a dual band access point with built-in Access Point functionality
- Compact, wall mounted design simply plugs into a UK mains socket
- Multicolour LED signal indicator helps you find the best location for optimal coverage
- One-touch setup with WPS
- Intuitive control and WiFi management from the Mercusys smartphone app
- WPA/WPA2/WPA3-PSK wireless security
- Gigabit Ethernet port for high speed wired connection
- Dimensions (HxWxD): 112x85x39mm
Contents
Range extender and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €35.0766 (€43.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.