You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AX1800 Dual Band WiFi 6 Gigabit Wireless Router, WPA3 -
MR70X
- Manufacturer:
- MERCUSYS MERCUSYS
- Manufacturer Part No:
- MR70X
- Order Code:
- CS34336
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6957939000578
- Technical Datasheet:
- MR70X Datasheet
MR70X - You may also be interested in
Product Overview
- WiFi 6 connectivity with dual band speeds up to 1800Mb/s; 574Mb/s (2.4GHz) & 1201Mb/s (5GHz)
- 4x Capacity for more devices with OFDMA & MU-MIMO technology
- Extended WiFi coverage; 4 high gain omni-directional antennas with beamforming
- 1024-QAM delivers 1.25x speed over previous generation
- Intelligently connects devices to the optimal WiFi band with Smart Connect
- SPI Firewall protection and WPA/2-PSK, WPA3 wireless encryption
- Guest Network support and full parental controls
- IGMP and TAG VLAN support for optimised IPTV streaming
- Eco-friendly power saving system for connected mobile and IoT devices
- Full support for IPv6 services
- 1x Gigabit WAN, 3x Gigabit LAN ports
- Dimensions (HxWxD): 42x209x172mm
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €58.4766 (€71.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.