You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Port 10/100/1000Mbps Gigabit Desktop Switch -
MS105G
- Manufacturer:
- MERCUSYS MERCUSYS
- Manufacturer Part No:
- MS105G
- Order Code:
- CS33638
- Product Range
- Mercusys MSG Gigabit Switches
- Also Known As:
- GTIN UPC EAN: 6935364072568
- Technical Datasheet:
- MS105G Datasheet
Product Range Selector (Mercusys MSG Gigabit Switches)
See all from this product rangeProduct Overview
- Supports auto MDI/MDIX across all ports
- Up to 2000Mb/s full duplex bandwidth
- 512Kbit Buffer capacity
- 9KB Jumbo frame support
- Simple plug and play installation
- Fanless design for silent operation
- Dimensions (HxWxD): 25x105x70mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Switch, AC adaptor and user guide
Product Information
- :
- 5Ports
- :
- Commercial
- :
- Unmanaged Gigabit Ethernet
- :
- Desktop
- :
- RJ45 x 5
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- -
- :
- Mercusys MSG Gigabit Switches
Technical Documents (1)
Also Known As
29 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €10.6672 (€13.12) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























