You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Port 10/100/1000Mbps Gigabit Desktop Switch with PoE+ -
MS105GP
- Manufacturer:
- MERCUSYS MERCUSYS
- Manufacturer Part No:
- MS105GP
- Order Code:
- CS36229
- Product Range
- Mercusys MS-GP Gigabit PoE+ Switches
- Also Known As:
- GTIN UPC EAN: 6957939001193
- Technical Datasheet:
- MS105GP Datasheet
Product Range Selector (Mercusys MS-GP Gigabit PoE+ Switches)
See all from this product rangeProduct Overview
- Provides five full Gigabit RJ45 ports, including four with PoE+ support
- High power PoE+ provides up to 30W per port, with total budget of 65W
- Supports IEEE802.3af/at compliant Powered Devices
- Long range PoE transmission distance up to 250m with Extend Mode, ideal for surveillance cameras
- Isolation mode provides one touch traffic separation for PoE ports to prevent snooping
- Port priority system for crucial device connections (ports 1 & 2)
- Simple plug and play installation
- Fanless design for silent operation
- Durable metal housing allows for efficient heat dissipation
- Dimenions (HxWxD): 25x100x98mm
Contents
Switch, AC adaptor and user guide
Footnotes
Product Information
- :
- 5Ports
- :
- Commercial
- :
- Unmanaged PoE+ Gigabit Ethernet
- :
- Desktop
- :
- RJ45 x 5
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- -
- :
- Mercusys MS-GP Gigabit PoE+ Switches
Technical Documents (1)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €28.8756 (€35.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.