You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Port 10/100/1000Mbps Gigabit Desktop Switch -
MS105GS
- Manufacturer:
- MERCUSYS MERCUSYS
- Manufacturer Part No:
- MS105GS
- Order Code:
- CS36395
- Product Range
- Mercusys MSGS Gigabit Switches
- Also Known As:
- GTIN UPC EAN: 6957939001322
- Technical Datasheet:
- MS105GS Datasheet
Product Range Selector (Mercusys MSGS Gigabit Switches)
See all from this product rangeProduct Overview
- 10Gb/s Switching capacity with 2K MAC address table
- Supports auto MDI/MDIX & auto negotiation across all ports
- Store and Forward architecture with Flow Control
- 9KB Jumbo frame support
- Desktop or wall-mountable steel housing
- Simple plug and play installation
- Fanless design for silent operation
- Green Ethernet technology reduces power consumption
- Dimensions (HxWxD): 25x100x98mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Switch, AC adaptor and user guide
Product Information
- :
- 5Ports
- :
- Commercial
- :
- Unmanaged Gigabit Ethernet
- :
- Desktop / Wall
- :
- RJ45 x 5
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- -
- :
- Mercusys MSGS Gigabit Switches
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 24/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €13.777 (€16.95) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























