You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MCB, 2A 3 Pole Type C -
C60HC302
- Manufacturer:
- MERLIN GERIN MERLIN GERIN
- Manufacturer Part No:
- C60HC302
- Order Code:
- FF02585
- Technical Datasheet:
- C60HC302 Datasheet
Product Range Selector (C60HC)
See all from this product rangeProduct Overview
- Positive contact indication in accordance with 16th Edition (BS7671) IEE Wiring Regulations
- Equipped with tunnel terminals for bare cable connection
- Magnetic tripping in accordance with BSEN 60898
- Suitable for direct panel, DIN rail mounting or with Merlin Gerin type A and B pan assemblies
Applications
Safety, Industrial
Product Information
- :
- C60HC
- :
- 2A
- :
- 3 Pole
- :
- -
- :
- 415VAC
- :
- DIN Rail
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €66.0465 (€81.24) | ( ) |
5+ | €62.2206 (€76.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.