You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fuse, General Line, 32A, 10mm x 38mm -
A214107
- Manufacturer:
- MERSEN / FERRAZ SHAWMUT MERSEN / FERRAZ SHAWMUT
- Manufacturer Part No:
- A214107
- Order Code:
- FF02998
- Product Range
- Class gG Series
- Also Known As:
- FR10GG40V32
- Technical Datasheet:
- A214107 Datasheet
Product Range Selector (Class gG Series)
See all from this product rangeProduct Overview
- European style
- Small size
- Full range protection
- Safest and most reliable protection system
- 120kA Rated breaking capacity AC
- 2.8W Power dissipation at In
Applications
Safety, Industrial
Product Information
- :
- Class gG Series
- :
- 32A
- :
- Midget
- :
- -
- :
- 400VAC
Technical Documents (1)
Also Known As
420 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.8236 (€1.01) | ( ) |
10+ | €0.7772 (€0.96) | ( ) |
50+ | €0.7192 (€0.88) | ( ) |
100+ | €0.638 (€0.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.