You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fuse, HRC, General Line, 6A -
FR10GG50V6
- Manufacturer:
- MERSEN / FERRAZ SHAWMUT MERSEN / FERRAZ SHAWMUT
- Manufacturer Part No:
- FR10GG50V6
- Order Code:
- FF02151
- Product Range
- Class gG
- Also Known As:
- K215128, FR10GG50V6
- Technical Datasheet:
- FR10GG50V6 Datasheet
Product Range Selector (Class gG)
See all from this product rangeProduct Overview
- European style
- Small size
- Full range protection
- Safest and most reliable protection system
- 120kA Rated breaking capacity AC
- 0.95W Power dissipation at In
Applications
Safety, Industrial
Product Information
- :
- Class gG
- :
- 6A
- :
- Midget
- :
- -
- :
- 500VAC
Technical Documents (1)
Also Known As
45 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.8165 (€1.00) | ( ) |
10+ | €0.7705 (€0.95) | ( ) |
50+ | €0.6785 (€0.83) | ( ) |
100+ | €0.6325 (€0.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.