You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1600W Heat Gun, 230V -
HG 16-500
- Manufacturer:
- METABO METABO
- Manufacturer Part No:
- HG 16-500
- Order Code:
- TL23589
- Product Range
- -
- Technical Datasheet:
- HG 16-500 Datasheet
Product Overview
- Wide range of uses such as removal of varnish, shaping, crimping, welding and much more
- Safe stationary application due to large non-slip floor space
- 2 air temperature levels
- 0.59Kg weight (without power cable)
- 300/500°C air temperature
- 240/450 l/min air volume
Contents
HG16-500 hot air gun, Wide jet nozzle (50mm), Wrap around nozzle and metaBOX 145.
Product Information
- :
- 1.6kW
- :
- 240V
- :
- 500°C
- :
- -
- :
- -
Technical Documents (1)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €55.0536 (€67.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.