You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Portable Fume Extraction Unit, 8 Stations, 85W - 

BTX-208

BTX-208 - Portable Fume Extraction Unit, 8 Stations, 85W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
METCAL METCAL
Manufacturer Part No:
BTX-208
Order Code:
SD03003
Product Range
-
Technical Datasheet:
BTX-208   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Overview

The BTX-208 is a Fume Extraction System offers high performance extraction of solder fumes directly from the tip of any hand soldering iron and can be easily configured to form an extraction network for up to 8 workstations. The unit's pre-filter is followed by a main filter offering HEPA efficiency exceeding 99.97% and an activated carbon filter to remove gases. Both pre- and main-filters can be changed independently to maximize the working life of each filter and lower the total cost of ownership. To complement the fume extraction system, Metcal has developed a new plug-and-play ducting system, which offers a simple, flexible solution for faster configuration of tip extraction installations. The fume extraction system is a tip extraction unit with a high vacuum blower motor and a capacity for up to 8 workstations. The unit's universal hose connection kit provides maximum flexibility and eliminates the need for a traditional layout and design of tip extraction ducting.
  • Compact design and easy set-up make it truly portable
  • 55dbA Noise rating
  • 28LPM Flow rate per station
  • 240VAC Voltage rating
  • 85W Power rating

Applications

Maintenance & Repair

Product Information


:
28l/min

:
240V

:
85W

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€781.8895 ( €961.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €781.8895 (€961.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --