You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Advanced Soldering & Rework System, 125W -
CV-5210
- Manufacturer:
- METCAL METCAL
- Manufacturer Part No:
- CV-5210
- Order Code:
- SD03019
- Product Range
- CV-5200
- Technical Datasheet:
- CV-5210 Datasheet
Product Range Selector (CV-5200)
See all from this product rangeProduct Overview
- Patented Connection Validation™ IMC formation technology & patented chip-in-cartridge technology
- 2.8” colour TFT LCD display with bold graphics (320x240 RGB resolution, 43.20 x 57.60mm active area)
- USB communications port for process traceability data and firmware graphics
- Precise tip temperature display, password protection, single port connection
- Integrated net power meter and power graph
- 100VAC to 240VAC, grounded circuit input line voltage, 50Hz/60Hz input line frequency
2mV tip to ground potential, 2ohm tip to ground resistance, 1.1°C idle temperature stability
Applications
Industrial
Contents
METCAL CV-PS5200 CV-Power Supply, CV-H1-AV Advanced Hand-Piece with LED Light, MX-W1AV Tip Saver Work Stand and Cartridge Removal Pad
Product Information
- :
- 240V
- :
- 480°C
- :
- 125W
- :
- METCAL CV-PS5200 CV-Power Supply, CV-H1-AV Advanced Hand-Piece with LED Light, MX-W1AV Tip Saver Work Stand and Cartridge Removal Pad
- :
- CV-5200
- :
- EU, UK
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €950.81 (€1,169.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.