You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Soldering Iron for Metcal CV Series, 80W -
CV-H1-AV
- Manufacturer:
- METCAL METCAL
- Manufacturer Part No:
- CV-H1-AV
- Order Code:
- SD03020
- Product Range
- CV
- Technical Datasheet:
- CV-H1-AV Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (CV)
See all from this product rangeProduct Overview
- Helps to determine a measurable standard when soldering
- Patented chip-in cartridge technology
- Cable length is 72inch
- F type power RF connector, 6 pin DIN LED power connector
- Two single port or dynamic dual simultaneous operation
- ESD safe
Applications
Industrial
Product Information
- :
- Replacement Handpiece
- :
- CV-5210 & CV-PS5210 Soldering Systems
- :
- CV
- :
- -
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €139.23 (€171.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.