You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Fluid Dispenser, 600 Cycles/min. -
DX-250
Product Range Selector (DX 250)
See all from this product rangeProduct Overview
- High visibility, 16x2 segments LCD display with backlighting
- Digital timing from 0.008sec to 99.999sec
- ±0.001% timing repeat tolerances
- Small footprint, lightweight and economical dispenser
- Tactile responsive user programming buttons
- Large, clearly marked air pressure and vacuum control knobs
- Cabinet of 152mm x 165mm x 178mm dimensions
- CE, TUV-GS, NRTL certified
- Input voltage range from 100VAC to 240VAC at 50HZ to 60HZ of input frequency
- Continue and interrupt (TIMED, PURGE) cycle mode
- 0-100psi, For general applications
- Cycle rate: 600/min.
Applications
Industrial
Contents
Digital timer, Rotary control, Vacuum suck-back control.
Product Information
- :
- -
- :
- -
- :
- DX 250
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 23/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €470.05 (€578.16) | ( ) |
2+ | €446.4285 (€549.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.