You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GT Soldering System, 120W -
GT120-HP-T6
Product Range Selector (GT)
See all from this product rangeProduct Overview
- Adjustable temperature ranges from 200-450°C
- Wide variety of cartridge and tip options
- Patented Chip-in-Cartridge technology
- Compact size due to external power source
- Universal power input
- Intuitive user interface
- Programmable temperature presets, standby and sleep settings
- Easy to read 2.5" display
- 5V, 0.5A USB port to power accessories
- Field upgradeable firmware using a USB memory stick
Contents
GT120 soldering power station, GT-HP-T6C standard hand piece, GT-HC-T6 heater cartridge, GT-PA-120 power adapter, GT-WS work stand, MX-CP1 tip/ cartridge removal pad.
Product Information
- :
- 240V
- :
- 450°C
- :
- 120W
- :
- Soldering Station, Power Station, Hand-Piece, Heater Cartridge, Pwr Adapter, Stand, Tip Removal Pad
- :
- GT
- :
- EU, UK
Technical Documents (3)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €443.6082 (€545.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.