You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Single Output Soldering & Rework System 240V 60W - Metcal SSC Cartridge - 

MFR-1160

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
METCAL METCAL
Manufacturer Part No:
MFR-1160
Order Code:
SD03128
Product Range
MFR-1100

Product Range Selector (MFR-1100)

See all from this product range

Product Overview

The MFR-1100 single output series is highly versatile in that it can be used with either a soldering tip, cartridge or tweezers and offers a choice of four hand-pieces. The MFR-1160 comes with a Cartridge Hand-piece especially designed for Metcal SSC cartridges. This system will allow users of the Metcal SP200 Soldering System to continue to use their Metcal SSC cartridges
  • SmartHeat® Technology provides exceptional power for high thermal demand applications
  • Four hand-pieces available for increased solutions for soldering and rework on one system
  • Each hand-piece has a comprehensive range of cartridges or tips for maximum flexibility
  • Hand-pieces are ergonomic for operator safety and comfort
  • Small bench top foot print
  • ESD safe with incoming AC ground monitoring circuitry
  • Metcal TipSaverâ„¢ Workstand improves tip life with its "Auto-Sleep" function
  • Tips not included & sold separately

Contents

MFR-PS1100, MFR Single Output Power Supply, SSC Cartridge soldering Hand-piece for the MFR Series and WS2 - Soldering Workstand compatible with PS-HC3 Hand-piece

Product Information


:
240V

:
-

:
60W

:
MFR-PS-1100 Power Supply, MFR-H6-SSC Cartridge Solder Hand-piece, WS1 Workstand

:
MFR-1100

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

€333.45 ( €410.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €333.45 (€410.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --