You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

240V, 60W Dual Switchable Output Solder/Desolder System with Internal Pump - 

MFR-1351

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
METCAL METCAL
Manufacturer Part No:
MFR-1351
Order Code:
SD02466
Product Range
MFR-1300
Technical Datasheet:
MFR-1351   Datasheet
See all Technical Docs

Product Range Selector (MFR-1300)

See all from this product range

Product Overview

The MFR-1351 features a soldering hand-piece and a desoldering gun. The power supply has an internal pump providing 0.7 bar of vacuum suction force combined with Smartheat® technology that makes soldering, rework and through-hole desoldering easy and safe. Solder collection capability has been increased by 40% from previous MFR desolder systems and the innovative replaceable collection chamber enables reduced downtime and quicker changeover.
  • Self-contained powerful pump
  • 3 in 1 ergonomic and flexible hand-piece: pencil or pistol
  • Collection chamber with larger capacity
  • Smart collection chamber for quick and easy change
  • Dual switchable output
  • Powered by Smartheat® Technology
  • Tips not included & sold separately

Contents

MFR-PS1300 Switched Dual Output Power Supply with Internal Pump ,MFR-H5-DS Desolder Hand-piece, with selectable grip and cord, MFR-H1-SC Solder Cartridge Hand-piece with cord , MFR-WSDSU Universal Workstand for Desolder Hand-piece and WS1 Universal Workstand for Solder Hand-piece

Product Information


:
240V

:
-

:
60W

:
MFR-PS-1300 Power Supply, Solder & Desolder Hand-piece, Stand

:
MFR-1300

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€792.35 ( €974.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €792.35 (€974.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --