You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Benchtop Smoke Absorber Unit, 2.5W -
MSA-25U
- Manufacturer:
- METCAL METCAL
- Manufacturer Part No:
- MSA-25U
- Order Code:
- SD03249
- Product Range
- MSA Series
- Technical Datasheet:
- MSA-25U Datasheet
Product Range Selector (MSA Series)
See all from this product rangeProduct Overview
- Input voltage is 5V, 0.8 m3/min (27 cfm) absorption capacity vertical position
- Noise level is
45 dBA – 51 dBA, related input power is 2.5W - Absorbs lead-free flux fumes and smoke from soldering, carbon filter, USB
- Compact design allows the unit to easily fit on most workstations
- Versatile USB plug is compatible with and 5V USB power supply including Metcal GT soldering systems
- Fast and easy filter replacement
- Quite operation, ESD-compliant
- One activated carbon filter included
- 1 year warranty
- Dimensions (W x D x H) is 159mm x 89.9mm x 165.1mm
Product Information
- :
- 27CFM
- :
- 5V
- :
- 2.5W
- :
- USB
- :
- MSA Series
Technical Documents (1)
Available for back order
Deliveries start from 01/07/25
Order now. Pay nothing until products are dispatched1 more will be available week commencing 01/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €54.74 (€67.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.