You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Precision Tweezer Rework System, 2-Channel, 40W -
MX-500SPT
- Manufacturer:
- METCAL METCAL
- Manufacturer Part No:
- MX-500SPT
- Order Code:
- SD03014
- Product Range
- MX-500
- Technical Datasheet:
- MX-500SPT Datasheet
Product Range Selector (MX-500)
See all from this product rangeProduct Overview
- Integrated Power Indication Meter display a Graphical & Numerical representation of power applied
- User programmable powersave mode: Time to enter powersave mode is adjustable from 10 to 120 minutes
- AC Ground Monitor detects power line ground failures and alerts the operator & shuts down the system
- Universal Power Supply automatically senses the Input line voltage and adjusts accordingly
- Compatibility with all MX products
- Greater Process Control with SmartHeatĀ® Technology
Applications
Maintenance & Repair
Contents
Power supply, MX-PTZ precision tweezers, hand-piece with MX-W4PT Tip Saver, work stand and MX-RM3E soldering and rework hand-piece and WS1 sleeper work stand.
Product Information
- :
- 240V
- :
- -
- :
- 40W
- :
- MX-500P Power Supply, Tweezer Handpiece w/ Tipsaver Workstand, Solder & Rework Hand-piece, Workstand
- :
- MX-500
- :
- -
Technical Documents (3)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €879.41 (€1,081.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.