You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Metoset Concrete Repair Resin, Sand - 480g -
METOSET CONCRETE REPAIR SAND
- Manufacturer:
- METOLUX METOLUX
- Manufacturer Part No:
- METOSET CONCRETE REPAIR SAND
- Order Code:
- SA04646
- Product Range
- Metolux - Metoset Concrete Repair Resin
- Also Known As:
- GTIN UPC EAN: 5018567142915
- Technical Datasheet:
- METOSET CONCRETE REPAIR SAND Datasheet
Product Range Selector (Metolux - Metoset Concrete Repair Resin)
See all from this product rangeProduct Overview
- Ready-to-use - pre-mixed with the correct ratio of hardener to resin
- Fast Curing - within 15 mins of application in normal temperatures
- Stronger than cured concrete
- Styrene Free - can be used internally as there are no harmful chemicals
- Weatherproof - perfect for external applications
- ChubSeal® Cartridge Design - is an easy to use, non-cut sealing cap. Simply re-cap and store for further use
Product Information
- :
- Epoxy
- :
- Cartridge
- :
- Sand
- :
- -
- :
- 480g
- :
- Metolux - Metoset Concrete Repair Resin
Technical Documents (2)
Also Known As
41 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.711 (€11.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.