You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DataVac Pro Series Electric Computer Vacuum & Blower Duster -
MDV-1BA
- Manufacturer:
- METROVAC METROVAC
- Manufacturer Part No:
- MDV-1BA
- Order Code:
- SA04051
- Product Range
- MetroVac - DataVac
- Also Known As:
- GTIN UPC EAN: 0031275024064
Product Range Selector (MetroVac - DataVac)
See all from this product rangeProduct Overview
- Get ready to make your office shine with the DataVac? Pro Series by MetroVac
- The DataVac? Pro Series is the leading computer vacuum in the world, able to pick up even the tiniest particles of dust, dirt, hair, paper shreds and much more
- Through regular use of the DataVac? Pro Series computer cleaning system, you can keep your computer, printers and other office equipment functioning properly
- Each DataVac? Pro Series features a high-powered, 120 volt/4.5 amps motor that has both vacuum and blower options
- Don’t be fooled by the DataVac® Pro Series’ durable, all-steel construction - at only 1.36kg, this multi-purpose unit is incredibly lightweight!
- Features a 19" flexible hose, crevice tool, air pin pointer, soft-bristle brush, four-piece micro cleaning tool kit and five disposable paper bags
- Plus, it comes with a comfortable shoulder strap for your added convenience while transporting
- With the DataVac? Pro Series and Micro Cleaning Tools you'll have everything you could ever desire in an office cleaning system
Contents
DataVac Pro Series, Nozzle Tip Accessories Pack & 5x Dust Bags
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 500W
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 1.36kg
- :
- MetroVac - DataVac
- :
- UK Type G
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €138.2256 (€170.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.