You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Motor & Gear 4.5-15V 50:1 - 

950D501

950D501 - Motor & Gear 4.5-15V 50:1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MFA MFA
Manufacturer Part No:
950D501
Order Code:
HK00923

Product Overview

  • Designed for heavy duty industrial applications
  • Very robust gearing and quality housing
  • 5 Pole motor (RE385, MC02111) with sintered bronze bearings
  • 12mm Geared shaft, 6mm diameter
  • Incorporated sleeved bearings enabling the high torque transfer
  • Mounted on a 1mm thick steel plate bracket
  • Ratio: 50:1

Product Information


:
12V

:
252rpm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

No Longer Stocked

???PF_PDP_RSP_SUP???

€18.5759 ( €22.85  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €18.5759 (€22.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --