You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Geared Motor, 12mm Dia, 298:1 Ratio -
951D2981
- Manufacturer:
- MFA MFA
- Manufacturer Part No:
- 951D2981
- Order Code:
- MC02079
- Technical Datasheet:
- 951D2981 Datasheet
Product Range Selector (951D)
See all from this product rangeProduct Overview
- All metal spur geared motor for sub miniature applications
- High quality 3-pole motor
- 18000rpm Motor speed (no load)
- 4mm Geared shaft, 2.5mm diameter
- Metal brushes guarantees low contact resistance
- Mounted onto a metal gearbox to ensure a reliable service life
- Ratio: 298:1
Product Information
- :
- Spur
- :
- 298:1
- :
- -
- :
- 114g-cm
- :
- 16000rpm
- :
- 60%
- :
- -
- :
- 951D
Technical Documents (1)
11 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.6236 (€13.07) | ( ) |
5+ | €9.5472 (€11.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.