You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Geared Motor, 35mm, 6mm, 4.5-15V DC, 47:1 -
970D471
- Manufacturer:
- MFA MFA
- Manufacturer Part No:
- 970D471
- Order Code:
- MC02270
- Technical Datasheet:
- 970D471 Datasheet
Product Overview
- Designed for heavy duty industrial applications
- Very robust gearing and quality housing
- 3-Pole motor (RE540/1, MC02112) with sintered bronze bearings
- 15800Rpm Motor Speed at 12V (no load)
- 12Mm Geared shaft, 6mm diameter
- 10Mm Rear shaft
- Incorporated sleeved bearings enabling the high torque transfer
- Mounted on a 1mm thick steel plate bracket
- Direction: anti-clockwise
- Ratio: 47:1
Product Information
Technical Documents (1)
11 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €27.3105 (€33.59) | ( ) |
5+ | €26.9059 (€33.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.