You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Geared Motor, 52mm, 12mm, 6-12V DC, 4:1 -
986D41
- Manufacturer:
- MFA MFA
- Manufacturer Part No:
- 986D41
- Order Code:
- MC02284
- Technical Datasheet:
- 986D41 Datasheet
Product Overview
- Designed for heavy duty industrial and model applications
- Very robust unit boasts a powerful high quality motor (RE800) with scintered bronze bearings
- The metal gearbox incorporates ballrace bearings enabling high torque transfer
- The extended rear motor shaft can facillitate encoder installation
- 5167rpm Motor speed at 12V (no load)
- 15mm Shaft, 12mm diameter
- Ratio: 4:1
Product Information
- :
- -
- :
- 12V
- :
- 5167rpm
- :
- -
- :
- 36.88W
- :
- 4
- :
- -
- :
- 121.5mm
Technical Documents (1)
18 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €89.8035 (€110.46) | ( ) |
5+ | €81.6385 (€100.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.