You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Test Lead, BNC Plug to 4mm, Banana Plug, 1m, Black/Red -
BNC4MML1MRG58
- Manufacturer:
- MH CONNECTORS MH CONNECTORS
- Manufacturer Part No:
- BNC4MML1MRG58
- Order Code:
- IN09959
- Product Range
- -
- Also Known As:
- GEX375-1M
- Technical Datasheet:
- BNC4MML1MRG58 Datasheet
Product Overview
- Test connector type A is BNC plug
- Test connector type B is 4mm stackable banana plug
- Nickel-plated BNC plug with gold pins
- PVC moulded strain relief boots
- Black colour RG58 coaxial cable
- 50Ω characteristics impedance
- 4mm plugs are PVC moulded with nickel brass contacts
- Lead length: 1m
Applications
Test & Measurement
Product Information
- :
- BNC Plug
- :
- 4mm Stackable Banana Plug
- :
- 3.3ft
- :
- 1m
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.5245 (€14.18) | ( ) |
3+ | €10.296 (€12.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.