You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3W3 Combination Power and Signal D Sub Plug, Vertical Solder Pins, 20A -
MHCDS3W3P2
- Manufacturer:
- MH CONNECTORS MH CONNECTORS
- Manufacturer Part No:
- MHCDS3W3P2
- Order Code:
- CN24463
- Product Range
- MHCD Series
- Technical Datasheet:
- MHCDS3W3P2 Datasheet
Product Range Selector (MHCD Series)
See all from this product rangeProduct Overview
- All contacts are pre-loaded into the insulator
- Available in industry-standard contact configurations - 3W3 / 5W1 / 5W5 / 7W2
- Available with 20A or 40A power contacts, 5A signal contacts
- Options include solder cup, vertical DIP solder and right-angled DIP solder terminations
- UL94V-0 flammability
Product Information
- :
- MHCD Series
- :
- DA-3W3
- :
- Plug
- :
- 3Contacts
- :
- 3 Power
- :
- Solder Cup
- :
- Panel Mount
- :
- Steel Body
- :
- Copper Alloy
- :
- Gold Flash Plated Contacts
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.5926 (€6.88) | ( ) |
10+ | €5.2065 (€6.40) | ( ) |
25+ | €4.9608 (€6.10) | ( ) |
50+ | €4.6566 (€5.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.