You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9 Way D-Sub Connector Socket Kit -
MHDPPK9-DB9S-K
Product Overview
- Suitable for 9mm diameter cables
- Quick and easy lock system
- Rated 3A at 250V AC
Product Information
- :
- -
- :
- Socket
- :
- 9Contacts
- :
- DE
- :
- Solder
- :
- Cable Mount
- :
- Copper Alloy
- :
- -
- :
- Plastic Body
Technical Documents (1)
Available for back order
Deliveries start from 17/07/25
Order now. Pay nothing until products are dispatched392 more will be available week commencing 17/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.6303 (€2.01) | ( ) |
10+ | €1.5589 (€1.92) | ( ) |
50+ | €1.4042 (€1.73) | ( ) |
100+ | €1.2733 (€1.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.