You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
25 Way Met Plastic D-sub Hood, Triple Entry -
MHTRI-M-25-K
- Manufacturer:
- MH CONNECTORS MH CONNECTORS
- Manufacturer Part No:
- MHTRI-M-25-K
- Order Code:
- CN16816
- Product Range
- MHTRI-M
- Also Known As:
- TRI-M-25-K, 6550-0100-03
- Technical Datasheet:
- MHTRI-M-25-K Datasheet
Product Range Selector (MHTRI-M)
See all from this product rangeProduct Overview
- Top side cable entry
- Re-openable
- -55 to 110°C Operating temperature range
Applications
Industrial
Contents
2x Backshell halves, 2x 4-40 jackscrews, 2x Housing screws, 2x Strain relief clamp, 4x Strain relief screws (self-tapping) and 2x Cable slot shut-offs.
Product Information
- :
- MHTRI-M
- :
- DB
- :
- 45°, 180°, 45°
- :
- Metallised ABS (Acrylonitrile Butadiene Styrene) Body
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €2.599 (€3.20) | ( ) |
| 10+ | €2.415 (€2.97) | ( ) |
| 50+ | €2.07 (€2.55) | ( ) |
| 100+ | €1.886 (€2.32) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























