You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJ45 Strain Relief Boot, Blue, 8 Pack -
RJ45SRB-BLUE
- Manufacturer:
- MH CONNECTORS MH CONNECTORS
- Manufacturer Part No:
- RJ45SRB-BLUE
- Order Code:
- CN25084
- Product Range
- RJ45SRB
- Also Known As:
- MHRJ45SRB-B, 6510-0100-03
- Technical Datasheet:
- RJ45SRB-BLUE Datasheet
Product Range Selector (RJ45SRB)
See all from this product rangeProduct Overview
- Standard version accommodates cables with OD up to 6mm
- Standard version accommodates cables with OD up to 6mm
- Small version accommodates cables with OD up to 4.3mm
- Blue colour
Applications
Industrial
Product Information
- :
- Strain Relief Boot
- :
- MHRJ Series Modular Unshielded Plugs
- :
- 8Ways
- :
- PVC (Polyvinylchloride)
- :
- RJ45SRB
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 8
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.5351 (€1.89) | ( ) |
10+ | €1.4042 (€1.73) | ( ) |
50+ | €1.2614 (€1.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.