You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Auto Expert Concentrated Shampoo, 1 Litre -
5060564170644
- Manufacturer:
- MICHELIN MICHELIN
- Manufacturer Part No:
- 5060564170644
- Order Code:
- CP08102
- Also Known As:
- GTIN UPC EAN: 5060564170644
Product Range Selector (Michelin - Concentrated Shampoo)
See all from this product rangeProduct Overview
- Cleans with the use of blended surfactants to remove dirt, grime, mud and bugs
- Contains the purest of waxes and polymers
- Carnauba wax leaves a high-gloss finish and resin protection
- Includes rain shield to bead water from your veiichle in rainy conditions
Product Information
- :
- Surface
- :
- Automotive
- :
- Bottle
- :
- 1l
- :
- 1kg
- :
- Michelin - Concentrated Shampoo
Technical Documents (0)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.0829 (€1.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.