You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Penlight, 29lm -
ML34L45
- Manufacturer:
- MICHELIN MICHELIN
- Manufacturer Part No:
- ML34L45
- Order Code:
- LA07598
- Also Known As:
- GTIN UPC EAN: 3700538705275
Product Overview
- 29 Lumen LED penlight
- 6x Bright LEDs
- Magnetic base
- Side clip for attaching to pocket/belt
- Supplied with 3x AAA batteries
Product Information
- :
- Pen Light
- :
- LED
- :
- 29lm
- :
- -
- :
- AAA Batteries x 3
- :
- Plastic
Technical Documents (0)
Also Known As
16 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.3689 (€1.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.