You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EEPROM, 1 Mbit, 128K x 8bit, Serial I2C (2 Wire), 400kHz, DIP, 8 Pins -
24LC1025-I/P
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- 24LC1025-I/P
- Order Code:
- SC18380
- Product Range
- 1Mbit I2C Serial EEPROM
- Technical Datasheet:
- 24LC1025-I/P Datasheet
Product Range Selector (1Mbit I2C Serial EEPROM)
See all from this product rangeProduct Overview
- 128-byte page write buffer
- 5ms Maximum page write time
- Hardware write-protect pin
- Factory programming available
- 450μA Maximum read current
- 5μA Maximum standby current
- 2-wire serial interface, I²C™ compatible
- Cascadable up to four devices
- Schmitt trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- 1MHz Clock for FC versions
4000V ESD protection - More than 1 million erase/write cycles
200-year Data retention
Applications
Industrial, Communications & Networking, Automotive
Warnings
Product Information
- :
- 1Mbit
- :
- 128K x 8bit
- :
- I2C
- :
- 400kHz
- :
- DIP
- :
- 8Pins
- :
- 2.5V
- :
- 5.5V
- :
- Through Hole
- :
- -40°C
- :
- 85°C
- :
- 1Mbit I2C Serial EEPROM
- :
- -
Technical Documents (4)
Available for back order
Deliveries start from 27/06/25
Order now. Pay nothing until products are dispatched11 more will be available week commencing 27/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.0936 (€5.04) | ( ) |
10+ | €3.8913 (€4.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.