You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EEPROM Serial 16K, 24LC16, DIP8 -
24LC16B-I/P
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- 24LC16B-I/P
- Order Code:
- SC09532
- Product Range
- 16Kbit I2C Serial EEPROM
- Technical Datasheet:
- 24LC16B-I/P Datasheet
Product Range Selector (16Kbit I2C Serial EEPROM)
See all from this product rangeProduct Overview
- Single supply with operation down to 2.5V
- Low-power CMOS technology
- 2-wire serial interface (I²C™ compatible)
- Single supply with operation down to 2.5V
- Output slope control to eliminate ground bounce
- 100 and 400kHz Clock compatibility
- Page write time 5ms maximum
- Self-timed erase/write cycle
- 16-byte Page write buffer
- Hardware write-protect
- ESD protection
4000V - More than 1million erase/write cycles
- Data retention
200 years
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Product Information
- :
- 16Kbit
- :
- 8 BLK (256 x 8bit)
- :
- I2C
- :
- 400kHz
- :
- DIP
- :
- 8Pins
- :
- 2.5V
- :
- 5.5V
- :
- Through Hole
- :
- -40°C
- :
- 85°C
- :
- 16Kbit I2C Serial EEPROM
- :
- -
Technical Documents (2)
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.4292 (€0.53) | ( ) |
10+ | €0.406 (€0.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.