You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EEPROM, 512K Bit, 64K x 8 Bit, Serial I2C (2-Wire), 400kHz, SOIJ, 8 Pins -
24LC512-I/SM
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- 24LC512-I/SM
- Order Code:
- SC18417
- Product Range
- 512Kbit I2C Serial EEPROM
- Technical Datasheet:
- 24LC512-I/SM Datasheet
Product Range Selector (512Kbit I2C Serial EEPROM)
See all from this product rangeProduct Overview
- Maximum clock frequency is 400KHz
- Supply voltage range from 2.5V to 5.5V
- Low power CMOS technology
- Two wire serial interface, I2C compatible
- Cascaded up to eight devices
- Schmitt trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- Page write time is 5ms maximum
- Self timed erase/write cycle and hardware write protect
- Operating temperature range -40°C to 85°C
Product Information
- :
- 512Kbit
- :
- 64K x 8bit
- :
- I2C
- :
- 400kHz
- :
- SOIJ
- :
- 8Pins
- :
- 2.5V
- :
- 5.5V
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- 512Kbit I2C Serial EEPROM
- :
- -
Technical Documents (4)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.6422 (€2.02) | ( ) |
10+ | €1.5589 (€1.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.