You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EEPROM, EUI-48, Node Identity, 2K Bit, 256 x 8 Bit, Serial SPI, 10MHz, SOT-23, 6 Pins -
25AA02E48T-I/OT
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- 25AA02E48T-I/OT
- Order Code:
- SC18393
- Product Range
- 2Kbit SPI Serial EEPROM
- Technical Datasheet:
- 25AA02E48T-I/OT Datasheet
Product Range Selector (2Kbit SPI Serial EEPROM)
See all from this product rangeProduct Overview
- Pre-programmed globally unique, 48-bit node address
- Compatible with EUI-48™ and EUI-64™
- 10MHz Maximum clock frequency
- Low-power CMOS technology
- Write page mode
- Sequential read
- Self-timed erase and write cycles 5ms maximum
- Block write protection - Protect none, 1/4, 1/2 or all of array
- Built-in write protection
- Power-on/off data protection circuitry
- Write enable latch
- Write-protect pin
- High reliability
- Endurance - 1000000 erase/write cycles
- Data retention -
200 years - ESD protection - 4000V
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Product Information
- :
- 2Kbit
- :
- 256 x 8bit
- :
- SPI
- :
- 10MHz
- :
- SOT-23
- :
- 6Pins
- :
- 1.8V
- :
- 5.5V
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- 2Kbit SPI Serial EEPROM
- :
- -
Technical Documents (5)
250 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.4403 (€0.54) | ( ) |
10+ | €0.4165 (€0.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.