You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ARM Based Microcontroller, 256kB Flash, 32kB SRAM -
ATSAMD21G18A-AU
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- ATSAMD21G18A-AU
- Order Code:
- SC19186
- Product Range
- SAM 32 Family SAM D21 Series Microcontrollers
- Technical Datasheet:
- ATSAMD21G18A-AU Datasheet
Product Range Selector (SAM 32 Family SAM D21 Series Microcontrollers)
See all from this product rangeProduct Overview
- Single-cycle hardware multiplier
- Power-on reset (POR) and brown-out detection (BOD)
- Digital phase locked loop
- External interrupt controller
- One non-maskable interrupt
- Idle and standby sleep modes
- SleepWalking peripherals
- Drop in compatible
- 12-channel event system
Product Information
- :
- SAM 32 Family SAM D21 Series Microcontrollers
- :
- ARM Cortex-M0+
- :
- 32 bit
- :
- 48MHz
- :
- 256KB
- :
- 48Pins
- :
- TQFP
- :
- 38I/O's
- :
- I2C, I2S, SPI, UART, USB
- :
- 32KB
- :
- 14Channels
- :
- 12Bit
- :
- 1.62V
- :
- 3.63V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- SAM32
- :
- SAM D2X
- :
- -
- :
- -
Technical Documents (2)
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.6621 (€4.50) | ( ) |
25+ | €3.3228 (€4.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.