You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ethernet Controller, Ethernet Controller, IEEE 802.3, 3 V, 3.6 V, TQFP, 44 Pins -
ENC424J600-I/PT
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- ENC424J600-I/PT
- Order Code:
- SC10174
- Product Range
- -
- Technical Datasheet:
- ENC424J600-I/PT Datasheet
Product Overview
- IEEE 802.3 compliant fast Ethernet controller
- Integrated MAC and 10/100Base-T PHY
- Hardware security acceleration engines
- Operating voltage range of 3V to 3.6V
- Supports half and full duplex operation
- Supports one 10/100Base-T port with automatic polarity detection and correction
- Support for pause control frames including automatic transmit and receive flow control
- Factory preprogrammed unique MAC address
- Operating ambient temperature range from -40°C to 85°C
Applications
Communications & Networking
Product Information
- :
- Ethernet Controller
- :
- IEEE 802.3
- :
- 3V
- :
- 3.6V
- :
- TQFP
- :
- 44Pins
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.6566 (€5.73) | ( ) |
10+ | €4.5981 (€5.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.