You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Small Footprint RMlll 10 / 100Mbps Ethernet Controller Transceiver with HP Auto-MDIX and flexPWR Technology, 1.62V, 3.6V, SQFN, -
LAN8742AI-CZ-TR
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- LAN8742AI-CZ-TR
- Order Code:
- SC19190
- Product Range
- -
- Technical Datasheet:
- LAN8742AI-CZ-TR Datasheet
Product Information
- :
- 100Mbps
- :
- Ethernet PHY Transceiver
- :
- IEEE 802.3, IEEE 802.3u
- :
- IEEE 802.3, IEEE 802.3u
- :
- 1.62V
- :
- SQFN
- :
- 3.6V
- :
- SQFN
- :
- 24Pins
- :
- RMII
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.6263 (€2.00) | ( ) |
25+ | €1.4859 (€1.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.