You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Voltage Supervisor, 1V - 5.5V Supply, 3.15V Threshold, 350ms Delay, Active-Low, SOT-23-3 -
MCP130T-315I/TT
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP130T-315I/TT
- Order Code:
- SC19046
- Product Range
- -
- Technical Datasheet:
- MCP130T-315I/TT Datasheet
Product Overview
- Holds microcontroller in reset until supply voltage reaches stable operating level
- Resets microcontroller during power loss
- RESET to VCC=1V
- Accuracy of ±125mV for 5V systems and ±75mV for 3V systems over-temperature
- 45µA Typical operating current
- 5kΩ Internal pull-up resistor
Applications
Computers & Computer Peripherals
Product Information
- :
- -
- :
- 3.075V
- :
- 1Monitors
- :
- 1V
- :
- 5.5V
- :
- Active-Low
- :
- SOT-23
- :
- 3Pins
- :
- Surface Mount
- :
- 350ms
- :
- -40°C
- :
- 85°C
- :
- -
- :
- AEC-Q100
- :
- -
Technical Documents (3)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.4715 (€0.58) | ( ) |
10+ | €0.391 (€0.48) | ( ) |
100+ | €0.368 (€0.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.