You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6A High Speed Power Mosfet Driver, 6A, 2.1 Ohm, DIP 8 -
MCP1407-E/P
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP1407-E/P
- Order Code:
- SC18048
- Product Range
- -
- Technical Datasheet:
- MCP1407-E/P Datasheet
Product Overview
- Wide input supply voltage range from to 4.5V to 18V
- Low shoot through/cross conduction current in output stage
- Short delay time is typically 40ns
- Matched rise/fall times
- Low supply current is typically 130μA ( logic ‘1’ input) and 35μA (logic ‘0’ input)
- Latch up protected
- Withstand 1.5A reverse current
- Logic input will withstand negative swing up to 5V
- Specified temperature range from -40°C to 125°C
- Supplier’s original packaging: Tube
Applications
Motor Drive & Control, Power Management, Automotive
Product Information
- :
- 1Channels
- :
- -
- :
- Low Side
- :
- MOSFET
- :
- 8Pins
- :
- PDIP
- :
- Through Hole
- :
- Non-Inverting
- :
- 6A
- :
- 6A
- :
- 4.5V
- :
- 18V
- :
- -40°C
- :
- 125°C
- :
- 40ns
- :
- 40ns
- :
- -
- :
- AEC-Q100
- :
- -
Technical Documents (3)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.5093 (€1.86) | ( ) |
25+ | €1.3689 (€1.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.