You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4V - 30V in, 2V-15V Out, 600mA Out, SOT-23-6 -
MCP16301T-I/CHY
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP16301T-I/CHY
- Order Code:
- SC18809
- Product Range
- MCP16301/H Devices
- Technical Datasheet:
- MCP16301T-I/CHY Datasheet
Product Range Selector (MCP16301/H Devices)
See all from this product rangeProduct Overview
- Automotive grade AEC-Q100 qualified
- 500KHz fixed frequency
- Up to 96% typical efficiency
- Input voltage range from 4V to 30V
- Output voltage range from 2V to 15V
- Output voltage accuracy of 2%
- Minimum 600mA output current over all input voltage range
- Peak current mode control
- Internal compensation and internal soft start
- Operating temperature range from -40°C to 85°C
Applications
Power Management, Medical, Consumer Electronics, Automotive
Product Information
- :
- Adjustable
- :
- 1Outputs
- :
- Buck (Step Down)
- :
- 4V
- :
- 30V
- :
- 600mA
- :
- 600mA
- :
- SOT-23
- :
- 6Pins
- :
- Surface Mount
- :
- -
- :
- 2V
- :
- 15V
- :
- 500kHz
- :
- 96%
- :
- -40°C
- :
- 85°C
- :
- MCP16301/H Devices
- :
- AEC-Q100
- :
- -
Technical Documents (3)
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.3566 (€1.67) | ( ) |
10+ | €1.1543 (€1.42) | ( ) |
100+ | €1.071 (€1.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.