You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fixed LDO Voltage Regulator, 2.3V to 6V, 178mV Dropout, 2.5Vout, 250mAout, SOT-23-3 -
MCP1700T-2502E/TT.
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP1700T-2502E/TT.
- Order Code:
- SC18779
- Product Range
- 2.5V 250mA LDO Voltage Regulators
- Technical Datasheet:
- MCP1700T-2502E/TT. Datasheet
Product Range Selector (2.5V 250mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- 1.6uA Extremely low operating current (typical)
- ±0.4% High output voltage accuracy (typical)
- Pin compatible upgrade for bipolar regulators & TC55 with Vin Max
6V
Applications
Portable Devices, Safety, Consumer Electronics, Industrial, Power Management
Product Information
- :
- Fixed
- :
- 2.3V
- :
- 6V
- :
- 1Outputs
- :
- 2.5V
- :
- 0
- :
- -
- :
- -
- :
- Positive Output
- :
- 0.25A
- :
- 250mA
- :
- 178mV
- :
- 178mV
- :
- Surface Mount
- :
- SOT-23
- :
- 3Pins
- :
- -40°C
- :
- 125°C
- :
- 2.5V 250mA LDO Voltage Regulators
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.4046 (€0.50) | ( ) |
10+ | €0.3451 (€0.42) | ( ) |
100+ | €0.3094 (€0.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.