You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
I/O Expander 16Bit, SMD, SSOP28 -
MCP23016-I/SS
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP23016-I/SS
- Order Code:
- SC12785
- Product Range
- -
- Technical Datasheet:
- MCP23016-I/SS Datasheet
Product Overview
- Three hardware address pins allow use of up to eight devices
- Open-drain interrupt output on input change
- Interrupt port capture register
- Internal power-ON Reset (POR)
- Polarity inversion register to configure the polarity of the input port data
- Compatible with most microcontrollers
- ±25mA High-current drive capability per I/O
- CMOS technology
Applications
Communications & Networking
Product Information
- :
- 16bit
- :
- I2C
- :
- 2V
- :
- 5.5V
- :
- SSOP
- :
- 28Pins
- :
- 16I/O's
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.6442 (€3.25) | ( ) |
10+ | €2.457 (€3.02) | ( ) |
100+ | €2.0943 (€2.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.