You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16bit I/O Expander with I2C Interface and 1.7MHz Bus Frequency in PDIP-28 Package -
MCP23017-E/SP
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP23017-E/SP
- Order Code:
- SC19156
- Product Range
- -
- Technical Datasheet:
- MCP23017-E/SP Datasheet
Product Overview
- 16 bit remote bidirectional I/O port
- High speed I2C interface
- Three hardware address pins to allow up to eight devices on the bus
- Configurable interrupt output pins
- INTA and INTB can be configured to operate independently or together
- Configurable interrupt source
- Polarity Inversion register to configure the polarity of the input port data
- External Reset input
- Low standby current: 1μA max.
Applications
Automation & Process Control, Automotive, Clock & Timing, Consumer Electronics, Aerospace, Defence, Military, Embedded Design & Development, LED Lighting, Industrial, Motor Drive & Control
Product Information
- :
- 16bit
- :
- I2C
- :
- 1.8V
- :
- 5.5V
- :
- SPDIP
- :
- 28Pins
- :
- 16I/O's
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (3)
134 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.3806 (€1.70) | ( ) |
25+ | €1.1583 (€1.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.